You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWS4721

Bench Power Supply, USB, Programmable, 1 Output, 0 V, 72 V, 0 A, 1.5 A

TEKTRONIX PWS4721

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PWS4721
Order Code:
1824793
Product Range
PWS4000
Technical Datasheet:
PWS4721   Datasheet
See all Technical Docs

Product Range Selector (PWS4000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
72V

:
0A

:
1.5A

:
86W

:
99VAC

:
264VAC

:
3 Years

:
PWS4000

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PWS4721 single-channel programmable DC Power Supply provides a wide range voltage output to address the testing and characterization of components, circuits, modules, and complete devices, whether you are in a research laboratory, in design and development, or in production test. The full series consists of 5 models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these Power Supplies can act as constant current sources as well as constant voltage sources. The series 2200 power supplies offer an excellent combination of performance, versatility, and ease of use that allow you to obtain quality test data as quickly as possible. They perform as effectively in automated test systems as they do in bench applications.
  • Wide range of power output up to 20V/5A/100W
  • 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
  • High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
  • Remote sensing to ensure the programmed voltage is applied to the load
  • Dual line display shows both the programmed and actual values indicating the power status
  • Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
  • USB interface is standard for convenient automated control

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

£850.00 ( ex VAT  ) £1,020.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £850.00 £1,020.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --