You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PA3000 4CH. - 

Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel, 0V to 600V, 1 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PA3000 4CH.
Order Code:
2529579

Product Information

:
Current, Energy, Frequency, Harmonics, Power, Voltage
:
4 Channel
:
0V to 600V
:
1MHz
:
146mm
:
420mm
:
310mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA3000 4CH from Tektronix is an ideal 4-ch, multi-phase power analyser for testing high efficiency power supplies, LED drivers, home appliances, inverters and drives. It is optimized for testing today's single and multi-phase, high efficiency power conversion products and designs. Use it to quickly visualize, analyse and document power efficiency, energy consumption and electrical performance to the latest regional and international standards, including level VI, energyStar, CEC, IEC 62301, CQC-3146 and more. Key tests include efficiency, standby power, harmonics, inrush current and input power parameters such as power factor. The PA3000's graphical colour display and PWRVIEW software boost productivity when performing these tests. It is used in AC/DC power supplies and LED drivers, appliances and consumer electronics, UPS systems, inverters and DC/AC conversion systems, wireless battery charging, three phase motors and drives.
  • One to four channels support single and three phase applications
  • 10mW standby power measurement, 1MHz bandwidth, 1MS/s sampling rate, 16bit A/D
  • Harmonic analysis to 100th order
  • Basic voltage and current accuracy of ±0.04%
  • Measurements to 30Arms and 600Vrms Cat II (2000Vpk)
  • USB and LAN interfaces standard (GPIB option), free PWRVIEW software
  • Full colour graphical display of measured values, waveforms, harmonics and energy integration plots
  • Operating temperature range from 0°C to 40°C, max power supply is 100V to 240VAC, 50/ 60Hz, 120VA
  • Dimensions is 14.6 x 45cm x 33.5cm (L x W x D) (5.75 x 17.75 x 13.2in) with handle and feet
  • Weight is 9.5Kg (20.9lb)

Contents

PA3000 power analyser, Lead set (one per input module), Country-specific power cord, Power output for external current transducers, USB host to device interface cable, Certificate of calibration documenting traceability to National Metrology Institute(s) and ISO9001 Quality System Registration.

Alternatives for PA3000 4CH.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

£9,091.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9,091.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.