You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MSO3032

MSO / MDO Oscilloscope, MSO3000 Series, 2+16 Channel, 300 MHz, 2.5 GSPS, 5 Mpts, 1.17 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO3032
Order Code:
1856680
Product Range
MSO3000 Series
Technical Datasheet:
MSO3032   Datasheet
See all Technical Docs

Product Range Selector (MSO3000 Series)

See all from this product range

Alternatives for MSO3032

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSO3000 Series

:
2+16 Channel

:
300MHz

:
2.5GSPS

:
5 Mpts

:
1.17ns

:
WVGA LCD Colour

:
One 500MHz P6139A Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe and Accessory Kit, OpenChoice & NI LabView SignalExpress LE Software, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MSO3032 Mixed Signal Oscilloscope provides the performance you need for many of today's mainstream applications. You can analyse analogue and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, and the MSO3032 provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 5 Megapoint Record Length on All Channels
  • >50,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • Wave Inspector® Controls Provide Easy Navigation and Automated Search of Waveform Data
  • 29 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 9 in. (229 mm) WVGA Widescreen colour Display
  • Small Footprint and Lightweight - Only 5.8 in. (147 mm) deep and 9 lb. (4 kg)
  • USB 2.0 Host Port on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • 10/100 Ethernet Port and Video Out Port to Export Oscilloscope Display to a Monitor or Projector
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 121.2 ps Fine Timing Resolution on Digital Channels

Applications

Power Management, Imaging, Video & Vision

Contents

One P6139A 500 MHz, 10x passive probe per analogue channel, one P6316 16-channel logic probe and accessory kit, protective front cover, OpenChoice® desktop software, National Instruments LabVIEW SignalExpress™ Tektronix edition LE software, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration, user manual, documentation CD, power cord and accessory pouch.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

£5,300.00 ( ex VAT  ) £6,360.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5,300.00 £6,360.0
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange