You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - 

Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG
Order Code:
2764634
Product Range
MDO3000 Series
See all Technical Docs

Product Information

:
MDO3000 Series
:
4 Channel
:
1GHz
:
5GSPS
:
10 Mpts
:
400ps
:
WVGA LCD Colour
:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Certificate of Calibration
:
3 Years
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDO3104 ENCORE REFURBISHED from Tektronix is a MDO3000 series mixed domain oscilloscope (encore refurbished) with 4 analogue channels and 1GHz bandwidth. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter. It is completely customizable and fully upgradeable. Make reliable and repeatable voltage, current and power measurements using automated power quality, switching loss, harmonics, ripple, modulation and safe operating area measurements with the widest selection of power probes in an affordable solution.
  • Rise time is 400ps, sample rate up to 5GS/s, 10M record length, 280,000wfm/s waveform capture rate
  • Standard spectrum analyzer frequency range 9 kHz - 1 GHz
  • Optional arbitrary function generator with 13 predefined waveform
  • I2C, SPI, RS-232/422/485/ UART, USB 2.0, CAN, LIN, FlexRay, MIL-STD-1553 and audio standards
  • Large 9inch WVGA (800 x 480) display includes automatic dimming to maximize display life
  • TekVPI probe interface automates communication and provides power for advanced probes
  • Wave inspector navigation and search simplifies finding areas of interest in deep records
  • Power source voltage range from 100VAC to 240VAC ±10%
  • Operating temperature range from -10°C to +55°C
  • Dimension is 203.2mm x width 416.6mm x depth 147.4mm, weight is 4.2Kg

Applications

Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

Contents

MDO3104 mixed domain oscilloscope, TPP1000, 1GHz bandwidth, N-to-BNC adapter, Documentation CD, Installation and safety instructions, Accessory bag, Power cord, OpenChoice desktop software, Calibration certificate.

Alternatives for MDO3104 ENCORE+MDO3SA+MDO3BND+MDO3AFG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £9,480.00

1 in stock

1 Set

1+ £11,800.00

Related Searches

 

No Longer Manufactured

Alternatives Available

2381336 - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

2775903 - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.