You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN73C2A44R2BTDF

SMD Chip Resistor, 44.2 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

RN73C2A44R2BTDF - SMD Chip Resistor, 44.2 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A44R2BTDF
Order Code:
2688267RL
Product Range
RN73 Series
Technical Datasheet:
RN73C2A44R2BTDF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
44.2ohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RN73C2A44R2BTDF from TE Connectivity is RN73 series high stability 44.2ohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0805 [2012 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 100V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.1W at 70°C
  • Electroplated 100% matte Sn finish
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2688267 Check stock

328 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

£0.884

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £0.884
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.567
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.469
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.458
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.339
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2688267) x 0.884 = £8.84
Total Price: £8.84
10 (Re-reel 2688267RL) x 0.884 = £8.84
Total Price: £8.84
Choose your packaging preference
2688267
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.