You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN73C2A422KBTDF - 

SMD Chip Resistor, 422 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

RN73C2A422KBTDF - SMD Chip Resistor, 422 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A422KBTDF
Order Code:
2688263
Product Range
RN73 Series
Technical Datasheet:
RN73C2A422KBTDF   Datasheet
See all Technical Docs

Product Information


:
422kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RN73C2A422KBTDF from TE Connectivity is RN73 series high stability 422Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0805 [2012 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 100V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.1W at 70°C
  • Electroplated 100% matte Sn finish

Alternatives for RN73C2A422KBTDF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

250+ £0.75  

Restricted Item Add
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2688263RL Check stock

748 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.619

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.619
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.542
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.464
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.395
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.379
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2688263) x 0.619 = £0.619
Total Price: £0.619
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.