You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C2A24R9BTG

SMD Chip Resistor, 24.9 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C2A24R9BTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A24R9BTG
Order Code:
1140661
Product Range
RN73 Series
Also Known As:
1676674-1, RN 0805 24R9 0.1% 10PPM CUT LENGTH
Technical Datasheet:
RN73C2A24R9BTG   Datasheet
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Alternatives for RN73C2A24R9BTG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24.9ohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

1676674-1, RN 0805 24R9 0.1% 10PPM CUT LENGTH
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1140661RL Check stock
Reel in 1000/reel:2344791 Check stock

Contact Sales for a quote

Request quote

£1.12 ( ex VAT  ) £1.344 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.12 £1.344
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ £0.56 £0.672
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ £0.48 £0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.448 £0.5376
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.416 £0.4992
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2344791

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1000+ £0.289 £0.3468
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.277 £0.3324
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.