You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

404802692045

Rotary Potentiometer, Cermet, 47 ohm, 1 Turns, Linear, 2 W, ± 10%, M Series

404802692045 - Rotary Potentiometer, Cermet, 47 ohm, 1 Turns, Linear, 2 W, ± 10%, M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
404802692045
Order Code:
1174098
Product Range
M Series
Also Known As:
3-1625931-8, MCU 47R 10% 1"PL
Technical Datasheet:
404802692045   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47ohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
M Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
25mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The MCU series Spindle Operated Potentiometer with rugged terminations. This is one of TE connectivity's most popular ranges and is available with cermet resistance elements. This choice means that components offer excellent electrical and thermal stability, reliability, low noise and long life which makes them most suitable for the majority of professional applications.
  • Cermet element
  • Proven reliability
  • Strong construction
  • Sealed to military standard
  • Linear law
  • Fully enclosed sealing

Also Known As

3-1625931-8, MCU 47R 10% 1"PL
Best Seller

22 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£21.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £19.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.67
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £14.37
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £13.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £12.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £12.03