You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2213362-1 - 

LED Street Light Connector, Dimmable Photocontrol, 150°C Wires, Lumawise Endurance N series

2213362-1 - LED Street Light Connector, Dimmable Photocontrol, 150°C Wires, Lumawise Endurance N series
2213362-1 - LED Street Light Connector, Dimmable Photocontrol, 150°C Wires, Lumawise Endurance N series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213362-1
Order Code:
2778380
Product Range
Lumawise Endurance N series
Technical Datasheet:
2213362-1   Datasheet
See all Technical Docs

Product Information


:
Lumawise Endurance N series

:
5Contacts

:
Receptacle

:
600V

:
15A

:
Crimp

:
Cable Mount

:
18AWG to 14AWG

:
305mm

:
12"

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Lumawise series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting. TE's ANSI C136.41 compliant LUMAWISE dimming receptacles provide an electrical and mechanical interconnection between a photo control cell and luminaire.
  • 1-position Designed for daisy chaining adjacent LED modules in a single fixture
  • SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals and wire guides reduces assembly time
  • IP67 Seal rating
  • Accepts SlimSeal Contacts

Applications

Consumer Electronics, HVAC, Industrial, LED Lighting, Utilities

Alternatives for 2213362-1

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £10.91   10+ £9.92   25+ £9.68   50+ £8.92   100+ £8.44   250+ £7.69   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

75 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£8.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.74
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £5.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.