Print Page
1-1393302-3
Power Relay, SPST-NO, 12 VDC, 70 A, VF7 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393302-3
Order Code4300943
Product RangeVF7 Series
3,576 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | £37.140 |
| 9+ | £32.500 |
Price for:Each
Minimum: 3
Multiple: 3
£111.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393302-3
Order Code4300943
Product RangeVF7 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current70A
Product RangeVF7 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsThrough Hole
Contact Voltage VDC14V
Contact MaterialSilver Nickel
Coil Resistance90ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
70A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
14V
Coil Resistance
90ohm
Coil Voltage
12VDC
Product Range
VF7 Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035184
Product traceability