You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H8576RBYA
Through Hole Resistor, 576 ohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V
- Manufacturer Part No:
- H8576RBYA
- Order Code:
- 1751418
- Product Range
- H8 Series
- Also Known As:
- 7-1879663-1, H8 576R 0.1% 15PPM
- Technical Datasheet:
- H8576RBYA Datasheet
Product Range Selector (H8 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 576ohm
- :
- H8 Series
- :
- 250mW
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 15ppm/°C
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Resistance value ranging from 10ohm to 1Mohm
- Power rating of 0.25W at 70°C
- Limiting element voltage of 350V
- Temperature coefficient (TCR) of ±15ppm/°C
- High pulse withstand
- Low reactance
- Long term stability
Also Known As
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £1.39 £1.668 | |
10+ | £0.995 £1.1940 | |
25+ | £0.844 £1.0128 | |
50+ | £0.745 £0.8940 | |
100+ | £0.614 £0.7368 | |
250+ | £0.536 £0.6432 | |
1250+ | £0.497 £0.5964 |
Pricing is unavailable. Please contact customer services.