You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

H8487RBYA

Through Hole Resistor, 487 ohm, H8, 250 mW, ± 0.1%, Axial Leaded, 350 V

HOLSWORTHY - TE CONNECTIVITY H8487RBYA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H8487RBYA
Order Code:
1751410
Product Range
H8
Also Known As:
6-1879663-4, H8 487R 0.1% 15PPM
Technical Datasheet:
H8487RBYA   Datasheet
See all Technical Docs

Product Range Selector (H8)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
487ohm

:
H8

:
250mW

:
± 0.1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 15ppm/°C

:
Metal Film

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Also Known As

6-1879663-4, H8 487R 0.1% 15PPM

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£1.39 ( ex VAT  ) £1.67 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.39 £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.898 £1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.743 £0.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.68 £0.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.616 £0.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.484 £0.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ £0.466 £0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --