ex VAT

AMP - TE CONNECTIVITY Pin Headers:

1,508 Products Found
TE Connectivity, under the AMP brand, produces pin headers, which are a type of connector used to mate with female connectors or sockets. They are commonly found in electronics, enabling modular and secure connections between different components.
Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1056052

RoHS

Each
1+
£2.410
10+
£2.120
100+
£1.820
250+
£1.580
500+
£1.570
More Pricing...
Total:£2.41
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
1Rows
6Contacts
Through Hole Right Angle
AMPMODU Mod II
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
3792910

RoHS

Each
10+
£0.230
100+
£0.195
500+
£0.175
1000+
£0.153
2500+
£0.136
More Pricing...
Total:£2.30
Min: 10 / Mult: 10
-
Board-to-Board
2.54mm
1Rows
4Contacts
Through Hole Straight
AMPMODU MOD II
Unshrouded
Copper Alloy
Tin Plated Contacts
Pin Header
-
3398624

RoHS

Each
1+
£4.140
10+
£3.780
Total:£4.14
Min: 1 / Mult: 1
-
Board-to-Board
2.54mm
2Rows
100Contacts
Through Hole
AMPMODU Mod II
-
Brass
Tin Plated Contacts
-
-
1777088

RoHS

Each
1+
£5.470
10+
£4.050
100+
£3.760
250+
£3.460
500+
£3.220
Total:£5.47
Min: 1 / Mult: 1
-
Wire-to-Board
1.27mm
2Rows
30Contacts
Surface Mount Straight
System 50
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2310174

RoHS

Each
1+
£0.827
10+
£0.812
100+
£0.625
500+
£0.530
1000+
£0.519
More Pricing...
Total:£0.83
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
1Rows
6Contacts
Through Hole Straight
MTE
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2778367

RoHS

Each
10+
£0.828
50+
£0.736
100+
£0.643
250+
£0.551
500+
£0.540
More Pricing...
Total:£8.28
Min: 10 / Mult: 10
-
Wire-to-Board
5mm
1Rows
3Contacts
Through Hole Straight
Power Key 5.0
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
3398411

RoHS

Each
10+
£0.658
100+
£0.592
250+
£0.537
500+
£0.445
1000+
£0.406
Total:£6.58
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
1Rows
9Contacts
Through Hole
-
-
Brass
Tin Plated Contacts
-
-
3398296

RoHS

Each
10+
£0.521
100+
£0.468
250+
£0.415
500+
£0.363
1000+
£0.346
More Pricing...
Total:£5.21
Min: 10 / Mult: 10
-
Wire-to-Board
2.5mm
1Rows
8Contacts
Through Hole Right Angle
EI
-
Brass
Tin Plated Contacts
-
-
3797872

RoHS

Each
1+
£5.370
10+
£4.860
100+
£4.250
250+
£3.910
500+
£3.510
More Pricing...
Total:£5.37
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
-
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
3398248

RoHS

Each
10+
£0.524
100+
£0.472
250+
£0.428
500+
£0.386
1000+
£0.351
Total:£5.24
Min: 10 / Mult: 10
-
Wire-to-Board
1.5mm
1Rows
13Contacts
Through Hole
AMP Mini-CT
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3398337

RoHS

Each
1+
£4.620
10+
£3.710
100+
£3.700
250+
£3.040
500+
£2.960
More Pricing...
Total:£4.62
Min: 1 / Mult: 1
-
Wire-to-Board
3.81mm
2Rows
6Contacts
Through Hole Right Angle
Dynamic D-3100D
-
Copper Alloy
Gold Plated Contacts
-
-
3398226

RoHS

Each
1+
£4.920
10+
£4.510
100+
£4.100
250+
£3.580
Total:£4.92
Min: 1 / Mult: 1
-
Wire-to-Board
3.81mm
1Rows
8Contacts
Through Hole
Dynamic D-3100S
-
Copper Alloy
Gold Plated Contacts
-
-
3398409

RoHS

Each
10+
£0.382
100+
£0.349
500+
£0.325
1000+
£0.299
2500+
£0.293
More Pricing...
Total:£3.82
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
1Rows
7Contacts
Through Hole
-
-
Brass
Tin Plated Contacts
-
-
3394277

RoHS

Each
1+
£1.270
10+
£1.110
100+
£0.995
500+
£0.827
1000+
£0.717
More Pricing...
Total:£1.27
Min: 1 / Mult: 1
-
Wire-to-Board
5mm
1Rows
4Contacts
Press Fit
Power Key
-
Copper Alloy
Tin Plated Contacts
-
-
2894408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
175+
£1.120
525+
£1.110
Total:£196.00
Min: 175 / Mult: 175
-
Wire-to-Board
3mm
2Rows
4Contacts
Surface Mount Straight
Micro MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3133752

RoHS

Each
1+
£5.010
10+
£4.460
100+
£4.050
250+
£3.640
500+
£3.560
More Pricing...
Total:£5.01
Min: 1 / Mult: 1
-
Wire-to-Board
3.81mm
2Rows
12Contacts
Through Hole Straight
Dynamic D-3100D
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3398595

RoHS

Each
1+
£1.780
10+
£1.650
100+
£1.610
250+
£1.450
500+
£1.360
More Pricing...
Total:£1.78
Min: 1 / Mult: 1
-
Board-to-Board
2.54mm
1Rows
10Contacts
Through Hole
AMPMODU Mod II
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
3398215

RoHS

Each
1+
£5.540
Total:£5.54
Min: 1 / Mult: 1
-
Wire-to-Board
6.35mm
1Rows
2Contacts
Through Hole
Dynamic D-4200
-
Copper Alloy
Gold Plated Contacts
-
-
3398209

RoHS

Each
10+
£0.517
100+
£0.465
250+
£0.412
500+
£0.361
1000+
£0.343
Total:£5.17
Min: 10 / Mult: 10
-
Wire-to-Board
2.5mm
1Rows
10Contacts
Through Hole Right Angle
EI
-
Brass
Tin Plated Contacts
-
-
3398429

RoHS

Each
10+
£0.432
100+
£0.367
500+
£0.321
1000+
£0.275
2500+
£0.265
More Pricing...
Total:£4.32
Min: 10 / Mult: 10
-
Wire-to-Board
1.5mm
1Rows
9Contacts
Through Hole
Mini-CT
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3398246

RoHS

Each
10+
£0.484
100+
£0.381
Total:£4.84
Min: 10 / Mult: 10
-
Wire-to-Board
1.5mm
1Rows
10Contacts
Through Hole
AMP Mini-CT
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3792904

RoHS

Each
1+
£0.982
10+
£0.956
100+
£0.929
500+
£0.903
1000+
£0.885
More Pricing...
Total:£0.98
Min: 1 / Mult: 1
-
Board-to-Board
2.54mm
2Rows
10Contacts
Surface Mount Straight
AMPMODU MOD II
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
3797860

RoHS

Each
1+
£5.010
10+
£4.530
Total:£5.01
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
2Rows
34Contacts
Through Hole Right Angle
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
2468342

RoHS

Each
10+
£0.199
100+
£0.169
500+
£0.157
1000+
£0.144
2500+
£0.139
More Pricing...
Total:£1.99
Min: 10 / Mult: 10
-
Board-to-Board
2.54mm
1Rows
3Contacts
Through Hole Straight
AMPMODU
Shrouded
Bronze
Tin Plated Contacts
PCB Header
-
2311798
Each
1+
£0.805
10+
£0.795
100+
£0.784
250+
£0.774
Total:£0.80
Min: 1 / Mult: 1
-
Wire-to-Board
4.14mm
2Rows
6Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1-25 of 1508 items
of 61 page(s)
Trade Account