You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPM5015T-1R5M-LR

Power Inductor (SMD), Metallic Magnetic, 1.5 µH, 5.2 A, Wirewound, 6 A, SPM-LR Series

SPM5015T-1R5M-LR - Power Inductor (SMD), Metallic Magnetic, 1.5 µH, 5.2 A, Wirewound, 6 A, SPM-LR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
SPM5015T-1R5M-LR
Order Code:
2564049RL
Product Range
SPM-LR Series
Technical Datasheet:
SPM5015T-1R5M-LR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5µH

:
5.2A

:
Wirewound

:
6A

:
SPM-LR Series

:
5.4mm x 5.1mm x 1.5mm

:
0.0369ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SPM-LR series 5015 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
  • Inductance value range from 1µH to 10µH
  • Low profile product
  • Maximum DCR value range from 24.8mohm to 193.8mohm, Isat current range from 2.7A to 8A
  • Low inductance variance in high temperature environments with good DC superimposition characteristic
  • Inductive tolerance of ±20%
  • Operating temperature range from -40°C to +125°C
  • Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
  • Dimensions is 5.4mm x 5.1mm x 1.5mm (L x W x H)
  • Reflow iron soldering method

Applications

Industrial, Consumer Electronics, Power Management, Portable Devices

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2564049 Check stock

149 In stock Need more?

Order before 4:30pm

With you next business day

£1.04

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.811
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.626
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.545
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.463
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.401
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.394
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2564049) x 1.04 = £10.40
Total Price: £10.40
10 (Re-reel 2564049RL) x 1.04 = £10.40
Total Price: £10.40
Choose your packaging preference
2564049
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.