You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MPZ2012S101A

Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, MPZ Series, 0.02 ohm, ± 25%

MPZ2012S101A - Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, MPZ Series, 0.02 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
MPZ2012S101A
Order Code:
1669751RL
Product Range
MPZ Series
Technical Datasheet:
MPZ2012S101A   Datasheet
See all Technical Docs

Product Range Selector (MPZ Series)

See all from this product range

Alternatives for MPZ2012S101A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
100ohm

:
4A

:
MPZ Series

:
0.02ohm

:
± 25%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDK MPZ 2012 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
  • EIA 2012 standard chip size
  • Impedance values at 100MHz is 120 ohm
  • Operating temperature range -55°C to 125°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1669751 Check stock

No Longer Manufactured

£0.0369 ( ex VAT  ) £0.0443 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.0369 £0.0443
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0291 £0.0349
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0229 £0.0275
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.022 £0.0264
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.021 £0.0252
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0206 £0.0247
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange