You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C3225X5R0J107M250AC

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R, C Series

TDK C3225X5R0J107M250AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C3225X5R0J107M250AC
Order Code:
2522162
Product Range
C Series
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
6.3V

:
1210 [3225 Metric]

:
± 20%

:
X5R

:
C Series

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C3225X5R0J107M250AC is a multilayer Ceramic Chip Capacitor with 1210 chip, for general electronic equipment and power supply circuit. It is high capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • Monolithic Structure Ensures Superior Mechanical Strength and Reliability
  • Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
  • Low Self-heating and High Ripple Resistance Due to Low ESR
  • Halogen-free

Applications

Communications & Networking, Industrial, Automation & Process Control, Consumer Electronics, Medical

Packaging type Reel

Available to manufacturer lead time of 372 days

View all alternatives / recommendations

£0.27 ( ex VAT  ) £0.324 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1000+ £0.27 £0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.265 £0.3180
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange