You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

POWER SUPPLY, MEDICAL, AC-DC, 15V, 100A

RWS1500B15/ME - POWER SUPPLY, MEDICAL, AC-DC, 15V, 100A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RWS1500B15/ME
Order Code:
2843396
Technical Datasheet:
RWS1500B15/ME   Datasheet
See all Technical Docs

Product Information


:
Medical

:
1Outputs

:
1.5kW

:
15V

:
100A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 265V AC

:
Adjustable, Fixed

:
RWS1000-B/ME Series

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for RWS1500B15/ME

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

2 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

More stock available week commencing 02/11/20

View all alternatives / recommendations
£465.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £465.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £442.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.