You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RWS-1500B-15 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.5 kW, 15 V, 100 A

RWS-1500B-15 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.5 kW, 15 V, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RWS-1500B-15
Order Code:
2777454
Product Range
RWS1500-B Series
Technical Datasheet:
RWS-1500B-15   Datasheet
See all Technical Docs

Product Information


:
ITE

:
1Outputs

:
1.5kW

:
15V

:
100A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 265V AC

:
Adjustable

:
RWS1500-B Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RWS-1500B-15 from TDK-Lambda is a RWS1500-B series single output general purpose power supply. It features easy Installation, easier system compliance, better system integrity and lower cost of ownership. This power supply has power factor of 0.98/0.95 at 100VAC/200VAC (meets EN61000-3-2) and temperature coefficient of <0.02%/°C. It features >105%, constant current style overcurrent protection (after 5s unit will shutdown), 120 to 145% (115 to 125% for 48V) overvoltage protection (cycle AC line to reset). The hold-up time (typ at 100% load) is 20ms, withstand voltage is 2KVAC input to ground, 4KVAC input to output, 1.5KVAC output to ground for 1 min and isolation resistance is >100Mohm at 25°C and 70%RH, output to ground 500VDC. This power supply has UL60950-1, CSA60950, EN60950-1, CE safety agency certifications, EN55011 / EN55022-B, FCC Class B, VCCI-B conducted and radiated EMI and IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2 immunity.
  • 15V output voltage, 12.8V to 17.2V adjust range, 100A maximum current
  • 1500W maximum output power, 120mV load regulation, 60mV line regulation
  • 150mV ripple and noise, 82%/85% typical efficiency at 115/230VAC
  • Input current (100/200VAC) is 19A/10A, weight is 3000g, size (W x H x D) is 127mm x 63mm x 261mm
  • AC input voltage from 85VAC to 265VAC (47Hz to 63Hz), DC input voltage from 120VDC to 340VDC
  • 60A/60A inrush current (100VAC/200VAC)
  • Enclosed compact construction, SEMI F47 line dips, remote sense
  • Less than 1.2mA maximum leakage current
  • Operating temperature range from -20°C to +60°C, derate linearly to 60% load from 50°C to 60°C

Applications

Industrial

Footnotes

Take care not to apply external abnormal voltage to output. Especially, applying reverse voltage or overvoltage more than the rated voltage to output might cause failure, electric shock or fire.

Warnings

There are cases where high voltage charge remains inside the product. Therefore, do not touch even if they are not in operation as you might get injured due to high voltage and high temperature.
 

5 In stock

Available until stock is exhausted

5 in stock for next day delivery (UK stock)
£244.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £244.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.