You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LS200-36 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 200 W, 36 V, 5.6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LS200-36
Order Code:
1995942
Product Range
LS Series
Technical Datasheet:
LS200-36   Datasheet
See all Technical Docs

Product Information


:
ITE

:
1Outputs

:
200W

:
36V

:
5.6A

:
-

:
-

:
-

:
-

:
-

:
-

:
88V AC to 264V AC

:
Adjustable, Fixed

:
LS Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS200-36 is a 1-output 200W general purpose AC/DC Enclosed Power Supply for use with 1U applications. It offers adjustable and fixed output, small size, power factor corrected and wide range AC input. It is suitable for use with indoor and outdoor enclosures.
  • High MTBF
  • High efficiency
  • Superior reliability
  • Easier system cooling
  • Improved system power optimization
  • Assists system compliance
  • -25 to 70°C Operating temperature range

Applications

Power Management

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£74.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £61.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £55.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £50.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.