You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSL261R-LF - 

Light to Voltage Optical Sensor, 2.7 V to 5.5 V, Sidelooker-3

TSL261R-LF - Light to Voltage Optical Sensor, 2.7 V to 5.5 V, Sidelooker-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL261R-LF
Order Code:
1182350
Technical Datasheet:
TSL261R-LF   Datasheet
See all Technical Docs

Product Overview

The TSL261R-LF is an infrared light-to-voltage Optical Sensor combining a photodiode and a trans-impedance amplifier (feedback resistor=8MR) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. This device has improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic side-looker package with an integral visible light cut-off filter and lens.
  • Converts light intensity to a voltage
  • Single voltage supply operation
  • 10mV Maximum low dark (offset) voltage
  • 1.1mA Typical low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
Infrared Light-to-Voltage Optical Sensor
:
2.7V
:
5.5V
:
SIP
:
3Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£2.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.81
 
10+ £2.07
 
25+ £1.73
 
50+ £1.55
 
100+ £1.47
 
250+ £1.35
 
500+ £1.23
 
1000+ £1.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.