You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UMK107AB7105KA-T - 

CAPACITOR, MLCC, X7R, 1UF, 50V, 0603

UMK107AB7105KA-T - CAPACITOR, MLCC, X7R, 1UF, 50V, 0603

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UMK107AB7105KA-T
Order Code:
2779055
Technical Datasheet:
UMK107AB7105KA-T   Datasheet
See all Technical Docs

Product Information

:
1µF
:
50V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
M Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UMK107AB7105KA-T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

CAPACITOR, MLCC, X7R, 1UF, 50V, 0603, REEL

     

Each (Supplied on Full Reel)

4000+ £0.0356  

Restricted Item Add

Related Searches

 

77,356 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

40,000 will be available for delivery on 09/10/19
40,000 will be available for delivery on 27/11/19
5,315 will be available for delivery on 10/12/19
29,881 will be available for delivery on 27/12/19
40,000 will be available for delivery on 31/12/19

More stock available week commencing 03/08/20

£0.217

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.217
 
25+ £0.128
 
50+ £0.107
 
100+ £0.0866
 
250+ £0.074
 
500+ £0.0614
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.