You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMAJ5.0A

TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.6 V, DO-214AC (SMA), 2 Pins

SMAJ5.0A - TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.6 V, DO-214AC (SMA), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ5.0A
Order Code:
2677665
Product Range
SMAJ Series
Technical Datasheet:
SMAJ5.0A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Unidirectional

:
5V

:
9.6V

:
DO-214AC (SMA)

:
2Pins

:
6.4V

:
7.3V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMAJ5.0A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 5V and maximum reverse leakage current of 800µA at Vrwm
  • Breakdown voltage of 6.4V (minimum), 7V (maximum) and test current of 10mA
  • Maximum clamping voltage of 9.2V at Ippm and maximum peak pulse surge current of 43.5A
  • Maximum instantaneous forward voltage of 3.5V at 25A

Applications

Safety

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2677665RL Check stock

6,375 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.125

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.125
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.123
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.113
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2677665) x 0.125 = £0.625
Total Price: £0.625
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.