You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMAJ40A

TVS Diode, SMAJ Series, Unidirectional, 40 V, 71.4 V, DO-214AC (SMA), 2 Pins

SMAJ40A - TVS Diode, SMAJ Series, Unidirectional, 40 V, 71.4 V, DO-214AC (SMA), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ40A
Order Code:
2677661
Product Range
SMAJ Series
Technical Datasheet:
SMAJ40A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Unidirectional

:
40V

:
71.4V

:
DO-214AC (SMA)

:
2Pins

:
44.4V

:
54.3V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMAJ40A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 40V and maximum reverse leakage current of 1µA at Vrwm
  • Breakdown voltage of 44.4V (minimum), 49.1V (maximum) and test current of 1mA
  • Maximum clamping voltage of 64.5V at Ippm and maximum peak pulse surge current of 6.2A
  • Maximum instantaneous forward voltage of 3.5V at 25A

Applications

Safety

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2677661RL Check stock

1,456 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.124 ( ex VAT  ) £0.1488 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.124 £0.1488
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.122 £0.1464
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.119 £0.1428
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.117 £0.1404
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.114 £0.1368
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.112 £0.1344
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.109 £0.1308
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
5 (Cut Tape 2677661) x 0.124 = £0.62
5 (Cut Tape 2677661) x 0.1488 = £0.744
Total Price: £0.62 ( ex VAT  )
Total Price: £0.74 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange