Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD1206PMB1-A.(2).GN
Order Code1568480
Product RangePMD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth38mm
Flow Rate - Imperial56.5CFM
Bearing TypeBall Bearing
Air Flow - CFM56.5CFM
Flow Rate - Metric1.58m³/min
Noise Rating56dBA
Power Rating10.6W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating880mA
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangePMD
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PMD1206PMB1-A.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 8000RPM Speed rating
- 10.6W Rated power
- 0.92"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
56.5CFM
Air Flow - CFM
56.5CFM
Noise Rating
56dBA
Rated Speed
8000rpm
Current Rating
880mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.58m³/min
Power Rating
10.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605