You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PD-20-3.3

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 90V AC to 264V AC, Fixed

STONTRONICS PD-20-3.3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PD-20-3.3
Order Code:
3390988

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
90V AC to 264V AC

:
Fixed

:
3.3V

:
4A

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Universal AC input/ Full range
  • High Efficiency & High reliability
  • Ultra-miniature size, low profile
  • Output protections: OLP/OVP/SCP
  • All using 105°C long life electrolytic capacitors
  • 100% Full load burn-in test
  • Operating humidity: 20% - 90% RH

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£14.33 ( ex VAT  ) £17.196 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £14.33 £17.196
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £13.22 £15.864
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange