Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX561ILT
Order Code2212238RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product850kHz
Slew Rate Typ1.1V/µs
Supply Voltage Range3V to 16V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Voltage
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth850kHz
No. of Amplifiers1 Amplifier
Slew Rate1.1V/µs
Alternatives for TSX561ILT
1 Product Found
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.1V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Voltage
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
850kHz
Supply Voltage Range
3V to 16V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
850kHz
Slew Rate
1.1V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033