Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV840
Order Code9804250
Product RangeTPDVxx40 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV840
Order Code9804250
Product RangeTPDVxx40 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current40A
Triac Case StyleTOP-3
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current350A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeTPDVxx40 Series
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TOP-3
Peak Non Repetitive Surge Current
350A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
TPDVxx40 Series
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005