Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR712FR2T6
Order Code1094486
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR712FR2T6
Order Code1094486
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR7 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max66MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's32I/O's
InterfacesBSPI, CAN, EMI, HDLC, I2C, UART, USB
RAM Memory Size64KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR
MCU SeriesSTR7
Qualification-
Product Overview
The STR712FR2T6 is an ARM-powered 32-bit Microcontroller with embedded flash and RAM. It combines the high performance ARM7TDMI CPU with an extensive range of peripheral functions and enhanced I/O capabilities. STR71xF devices have on-chip high-speed single voltage flash memory and high-speed RAM. STR710R devices have high-speed RAM but no internal flash. The STR71x family has an embedded ARM core and is therefore compatible with all ARM tools and software.
- ARM7TDMI 32-bit RISC CPU
- 59MIPS at 66MHz from SRAM
- 45MIPS at 50MHz from Flash
- External memory interface (EMI) for up to 4 banks of SRAM, flash, ROM
- Multi-boot capability
- Internal 1.8V Regulator for core supply
- Clock input from 0 to 16.5MHz
- Embedded RTC oscillator running from external 32kHz crystal
- Embedded PLL for CPU clock
- Real-time Clock for clock-calendar function
- 5 Power saving modes - SLOW, WAIT, LPWAIT, STOP and STANDBY modes
- Fast interrupt handling with multiple vectors
- 32 Vectors with 16 IRQ priority levels
- 2 Maskable FIQ sources
- 16-bit Watchdog timer
- 16-bit Timer for timebase functions
- Two I²C interfaces (1 multiplexed with SPI)
- 4 UART Asynchronous serial interfaces
- Smartcard ISO7816-3 interface on UART1
- 2 BSPI Synchronous serial interfaces
- CAN interface (2.0B Active)
- USB full-speed (12Mbps) device function with suspend and resume
- HDLC synchronous communications
- Atomic bit SET and RES operations
Applications
Industrial, Embedded Design & Development
Technical Specifications
Product Range
STR Family STR7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
BSPI, CAN, EMI, HDLC, I2C, UART, USB
ADC Channels
4Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR7
Device Core
ARM7TDMI
Operating Frequency Max
66MHz
No. of Pins
64Pins
No. of I/O's
32I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STR
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454