Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30L45CG-TR
Order Code2341618RL
Product RangeSTPS3
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30L45CG-TR
Order Code2341618RL
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Forward Voltage Max740mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Forward Surge Current
220A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS3
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
740mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001966
Product traceability