You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STP9NK60Z

Power MOSFET, N Channel, 600 V, 3.5 A, 0.85 ohm, TO-220, Through Hole

STP9NK60Z - Power MOSFET, N Channel, 600 V, 3.5 A, 0.85 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP9NK60Z
Order Code:
1752174
Technical Datasheet:
STP9NK60Z   Datasheet
See all Technical Docs

Product Overview

The STP9NK60Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. This Power MOSFET developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in ON-resistance, this device is designed to ensure a high level of dV/dt capability for the most demanding applications.
  • Improved ESD capability
  • 100% Avalanche tested
  • Extremely high dV/dt capability

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
600V

:
3.5A

:
0.85ohm

:
TO-220

:
Through Hole

:
10V

:
3.75V

:
125W

:
3Pins

:
150°C
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
No Longer Manufactured

£1.01 ( ex VAT  ) £1.212 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.01 £1.212