Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP36NF06
Order Code2098320
Product RangeSTP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP36NF06
Order Code2098320
Product RangeSTP
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.032ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTP
Qualification-
Alternatives for STP36NF06
7 Products Found
Product Overview
The STP36NF06 is a 60V N-channel Power MOSFET developed using unique "single feature size"™ strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Exceptional dv/dt capability
- 100% Avalanche tested
- Application oriented characterization
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
STP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041