You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32F429I-DISCO

STM32F4, DISCOVERY, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F429I-DISCO
Order Code:
2355377
Technical Datasheet:
STM32F429I-DISCO   Datasheet
See all Technical Docs

Product Overview

STM32F429I-DISCO is a STM32F429 discovery kit which helps user to discover the high performance microcontrollers of the STM32 F4 series and to develop applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F429ZIT6, it includes an ST-LINK/V2 embedded debug tool, a 2.4inch QVGA TFT LCD, an external SDRAM of 64Mbits, a gyroscope MEMs, a USB OTG micro-AB connector, LEDs and pushbuttons. A large number of free ready to run application firmware examples are available to support quick evaluation and development.
  • STM32F429ZIT6 microcontroller in an LQFP144 package
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone
  • ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply through the USB bus or from an external 3V or 5V supply voltage
  • SDRAM 64Mbits
  • L3GD20, MEMS motion sensor, 3 axis digital output gyroscope
  • Six LEDs
  • Two pushbuttons (user and reset)
  • USB OTG with micro AB connector
  • Extension header for LQFP144 I/Os for a quick connection to prototyping board and an easy probing

Applications

Motor Drive & Control, Medical, Industrial, Security, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F4

:
ARM

:
Cortex-M4

:
STM32F429I

:
Dev Board STM32F429I

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Only 1 Remaining

Product is no longer manufactured

Order before 6pm (Northern Ireland 6pm)

With you next business day

£14.79 ( ex VAT  ) £17.748 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £14.79 £17.748
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --