You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32F407IGH6

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32bit, 168 MHz, 1 MB, 196 KB

STM32F407IGH6 - ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32bit, 168 MHz, 1 MB, 196 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F407IGH6
Order Code:
2064365
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
STM32F407IGH6   Datasheet
See all Technical Docs

Product Overview

The STM32F407IGH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 168MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 1024kB of Flash memory, up to 192kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, three SPIs, two I²Ss, four USARTs and two UART.
  • 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 Embedded Trace Macrocell™
  • 2 x CAN interfaces (2.0B Active)
  • SDIO interface
  • USB 2.0 full speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller
  • 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
  • 8 to 14-bit parallel camera interface up to 54Mbps
  • True random number generator
  • CRC calculation unit
  • 96-bit Unique ID
  • RTC - subsecond accuracy, hardware calendar

Applications

Motor Drive & Control, Medical, Automation & Process Control, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F4 Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
168MHz

:
1MB

:
196KB

:
176Pins

:
BGA

:
140I/O's

:
CAN, ENET, I2C, SPI, UART, USART, USB

:
1.8V

:
3.6V

:
STM32

:
STM32F4

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£10.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.75
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £7.87
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ £7.08
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ £6.37
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.