You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32F401C-DISCO

STM32F4, DISCOVERY, EVAL BOARD

STMICROELECTRONICS STM32F401C-DISCO
STMICROELECTRONICS STM32F401C-DISCO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F401C-DISCO
Order Code:
2355378
Technical Datasheet:
STM32F401C-DISCO   Datasheet
See all Technical Docs

Alternatives for STM32F401C-DISCO

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

STM32F401C-DISCO is a STM32F401 Discovery kit which helps user to discover the entry level microcontrollers of the STM32 F4 series and to develop applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F401VCT6, it includes an ST-LINK/V2 embedded debug tool, a gyroscope, an ecompass and digital microphone MEMs, an audio DAC with an integrated class D speaker driver, an OTG micro AB connector, LEDs and pushbuttons. A large number of free ready to run application firmware examples are available to support quick evaluation and development.
  • STM32F401VCT6 microcontroller in an LQFP100 package
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone
  • Board power supply through USB bus or from an external 5V supply voltage
  • External application power supply 3V and 5V
  • L3GD20, MEMS motion sensor, 3 axis digital output gyroscope
  • LSM303DLHC, MEMS system in package featuring 3D digital linear acceleration sensor & magnetic sensor
  • MP45DT02, MEMS audio sensor, omnidirectional digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Eight LEDs, two pushbuttons (user and reset)
  • USB OTG with micro AB connector

Applications

Motor Drive & Control, Medical, Industrial, Security, Audio, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F4

:
ARM

:
Cortex-M4

:
STM32F401VC

:
Dev Board STM32F401VC


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£10.41 ( ex VAT  ) £12.492 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £10.41 £12.492
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --