You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-OET003V1 - 

Evaluation Board, Auto-Grade ESD Protection, ESD Protection Diode, STM8AF528

STEVAL-OET003V1 - Evaluation Board, Auto-Grade ESD Protection, ESD Protection Diode, STM8AF528

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-OET003V1
Order Code:
2668490
Technical Datasheet:
STEVAL-OET003V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-OET003V1 is an evaluation board for automotive-grade ESD protection. This demonstration tool is designed to provide an easy way to evaluate the robustness of ESD diodes developed for the automotive environment. It is based on a master-slave structure on the same board using two STM8AF528. The microcontrollers communicate with each other via a communication loop based on LIN/CAN protocol. Communication flow status is indicated by four onboard LEDs. The LIN and CAN bus interfaces use four transceivers and are supplied by the step-up converter.
  • Input voltage is 5V
  • 12V output, step-up converter for transceiver supply voltage
  • LIN transceiver
  • CAN transceiver
  • IEC61000-4-2 compatibility

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
STM8AF528
:
Power Management
:
ESD Protection Diode
:
Eval Board STM8AF528
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

Available until stock is exhausted

4 in stock for next day delivery (UK stock)
£61.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £61.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange