You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISF003V1 - 

Evaluation Board, Power Front-End, Embedded, VIPER26, STM8S003F3

STEVAL-ISF003V1 - Evaluation Board, Power Front-End, Embedded, VIPER26, STM8S003F3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISF003V1
Order Code:
2627819
Technical Datasheet:
STEVAL-ISF003V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISF003V1 is an evaluation board allows low standby losses power front-end with inrush current-limitation. This evaluation board allows limitation of the inrush current charging a DC bus capacitor to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as DC bus can be totally disconnected from AC mains when it does not have to operate. DC bus deactivation is simply achieved by turning off SCRs without requiring an additional relay to open circuit in standby. The steady state losses are also reduced.
  • Electronic solution without an inrush current limiter resistor, bulky bypass electromechanical relay
  • DC bus disconnection at standby to reduce losses below 0.3W
  • Inrush current compliance with IEC61000-3-3
  • Operation allowed with PFC (continuous or discontinuous)
  • Compliant with EN 55015, IEC 61000-4-11
  • Criteria A at 4 kV IEC 61000-4-5 and at 4 kV IEC 61000-4-4

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
VIPER26, STM8S003F3
:
Power Management
:
Embedded
:
Eval Board VIPER26, STM8S003F3
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

Available until stock is exhausted

1 in stock for next day delivery (UK stock)
£193.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £193.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange