You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-IPC004V1 - 

DEMO BOARD, HANDHELD POS

STEVAL-IPC004V1 - DEMO BOARD, HANDHELD POS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPC004V1
Order Code:
2318875
Technical Datasheet:
STEVAL-IPC004V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IPC004V1 is a demo board based on STM32F107VC microcontroller. This board works in a similar way to a typical POS. It captures item information using a USB based barcode scanner and after processing the barcode information, adds it to the transaction record. To complete the transaction, there is the option of payment using a smartcard/magnetic card interface over GPRS or by entering the cash amount using a keypad. The internal thermal printer is used to print the sales report and the sales record is recorded in the on board memory. The STEVAL-IPC004V1 operates from a 5V adaptor which is connected to the board through the power jack provided. The system also comes with a PC based server application which has various access levels to control STEVAL-IPC004V1 activities such as registration, the loading of item allotment tables in the internal memory and the obtaining of sales data for future reference.
  • 5Vdc operating voltage
  • Built in thermal printer
  • External barcode scanner
  • Memory interface
  • LCD display
  • Rechargeable battery supply system
  • Keypad for human interaction, which has 16 keys, allowing a flexible interface

Applications

Consumer Electronics

Product Information

:
STMicroelectronics
:
STM32F107VC
:
Handheld Point-of-Sale (POS)
:
-
:
Demo Board STM32F107VC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (UK stock)
£125.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £125.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note