Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F11A
Order Code2986981
Product RangeSMA6F Transil
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F11A
Order Code2986981
Product RangeSMA6F Transil
Technical Datasheet
Product RangeSMA6F Transil
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage12.3V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SMA6F11A
1 Product Found
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMA6F Transil
Reverse Standoff Voltage
11V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
12.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
18V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability