You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM30T33AY - 

TVS Diode, Transil SM30TY Series, Unidirectional, 28 V, 50 V, DO-214AB, 2 Pins

SM30T33AY - TVS Diode, Transil SM30TY Series, Unidirectional, 28 V, 50 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM30T33AY
Order Code:
2327849
Product Range
Transil SM30TY Series
Technical Datasheet:
SM30T33AY   Datasheet
See all Technical Docs

Product Information

:
Transil SM30TY Series
:
Unidirectional
:
28V
:
50V
:
DO-214AB
:
2Pins
:
31.1V
:
34.3V
:
3kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil SM30TY series TVS Diode designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 13 to 33V Stand off voltage range
  • Unidirectional and bidirectional types
  • 2200W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Industrial

Related Searches

 

1,474 In stock

695 in stock for next day delivery (Liege stock)
779 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

2,500 will be available for delivery on 03/04/20
2,500 will be available for delivery on 21/08/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.849
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.653
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.628