You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM30T21AY

TVS Diode, Transil SM30TY Series, Unidirectional, 18 V, 35 V, DO-214AB (SMC), 2 Pins

SM30T21AY - TVS Diode, Transil SM30TY Series, Unidirectional, 18 V, 35 V, DO-214AB (SMC), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM30T21AY
Order Code:
2327838
Product Range
Transil SM30TY Series
Technical Datasheet:
SM30T21AY   Datasheet
See all Technical Docs

Alternatives for SM30T21AY

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

LITTELFUSE

TVS Diode, SMDJ Series, Unidirectional, 18 V, 29.2 V, DO-214AB (SMC), 2 Pins

Cut Tape
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SM30TY Series

:
Unidirectional

:
18V

:
35V

:
DO-214AB (SMC)

:
2Pins

:
20V

:
22.2V

:
3kW

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Transil SM30TY series TVS Diode designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 13 to 33V Stand off voltage range
  • Unidirectional and bidirectional types
  • 2200W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Industrial

No Longer Stocked

£0.42 ( ex VAT  ) £0.504 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.42 £0.504
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.348 £0.4176
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.312 £0.3744
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.288 £0.3456
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.269 £0.3228
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.255 £0.3060
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.245 £0.2940
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange