Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08-150PC.
Order Code688393
Technical Datasheet
Memory TypeSRAM
Memory Size64Kbit
NVRAM Memory Configuration8K x 8bit
Access Time150ns
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for M48T08-150PC.
1 Product Found
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
8K x 8bit
Memory Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Memory Size
64Kbit
Access Time
150ns
No. of Pins
28Pins
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002