Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C64A-10F1.
Order Code3663358
Technical Datasheet
Memory Density64Kbit
No. of Pins28Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Memory Density
64Kbit
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
28Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423255
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002