Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDFM50DT-TR
Order Code3129887RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDFM50DT-TR
Order Code3129887RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo125mV
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Dropout Voltage - Typ @ Current125mV
Dropout Voltage Typ @ Current125mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
125mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
125mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
125mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability