Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.209 |
7500+ | £0.205 |
Product Information
Product Overview
The LD1117DT12TR is a 1.2V adjustable and fixed low drop positive Voltage Regulator able to provide up to 800mA of output current. High efficiency is assured by an NPN pass transistor. Unlike than PNP one the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard and an adjustable voltage regulator maintaining the better performances in terms of drop and tolerance.
- Internal current and thermal limit
- Available in ±1% at 25°C and 2% in full temperature range
- Supply voltage rejection of 75dB (typical)
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
15V
1.2V
-
Positive Output
800mA
1.1V
TO-252 (DPAK)
0°C
1.2V 800mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
-
1Outputs
1.2V
-
800mA
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate