You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL6470H-DISC

Development Board, STM32F105RB MCU, L6470 Two-Phase Bipolar Stepper Motor Driver

STMICROELECTRONICS EVAL6470H-DISC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL6470H-DISC
Order Code:
2475477
Technical Datasheet:
EVAL6470H-DISC   Datasheet
See all Technical Docs

Product Overview

The EVAL6470H-DISC is a L6470 Discovery Development Tool to explore the L6470 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. "Plug and Play" tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.
  • Voltage mode driving featuring extreme smoothness
  • Up to 1/128 microstepping
  • Fully autonomous solution embedding an STM32™ MCU and the L6470H stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint optimized for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper Motor

:
STMicroelectronics

:
Power Management - Motor Control

:
L6470, STM32F105RB

:
Dev Board L6470 & STM32F105RB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

21 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£19.75 ( ex VAT  ) £23.700 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £19.75 £23.700
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --