You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZW50-82B - 

TVS Diode, BZW50 Series, Bidirectional, 82 V, 145 V, Axial Leaded, 2 Pins

BZW50-82B - TVS Diode, BZW50 Series, Bidirectional, 82 V, 145 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZW50-82B
Order Code:
1689207
Product Range
BZW50 Series
Technical Datasheet:
BZW50-82B   Datasheet
See all Technical Docs

Product Information

:
BZW50 Series
:
Bidirectional
:
82V
:
145V
:
Axial Leaded
:
2Pins
:
91V
:
91V
:
5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
  • 5000W at 10/1000µs Peak pulse power
  • Low clamping factor
  • Fast response time
  • 10 to 180V Stand-off voltage range
  • Unidirectional and bidirectional types

Applications

Power Management, Industrial

Related Searches

 

64 In stock

31 in stock for next day delivery (Liege stock)
33 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£2.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.16