You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B-L072Z-LRWAN1 - 

Discovery Kit, LoRa® Low Power Wireless Module, SMA and U.FL RF Interface Connectors

B-L072Z-LRWAN1 - Discovery Kit, LoRa® Low Power Wireless Module, SMA and U.FL RF Interface Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-L072Z-LRWAN1
Order Code:
2708776
Technical Datasheet:
B-L072Z-LRWAN1   Datasheet
See all Technical Docs

Product Overview

The B-L072Z-LRWAN1 from STMicroelectronics is a low power wireless STM32L0 LoRa discovery kit. This kit for LoRaWAN and LPWAN protocols with STM32L0. It is a development tool to learn and develop solutions based on LoRa and FSK/OOK technologies. It features an all-in-one open module CMWX1ZZABZ-091 (by Murata). The module is powered by an STM32L072CZ and an SX1276 transceiver. Transceiver features the LoRa long-range modem, providing ultra long range spread spectrum communication and high interference immunity, minimizing current consumption. Since CMWX1ZZABZ-091 is an open module, user has access to all STM32L072 peripherals such as ADC, 16bit timer, LP-UART, I2C, SPI and USB 2.0 FS (supporting BCD and LPM). It also features an on-board ST-LINK/V2-1 supporting USB re-enumeration capability, USB ST-LINK functions, through USB bus or external VIN /3.3V supply voltage or batteries, 3xAAA-type-battery holder for standalone operation. The LoRaWAN stack is certified class A and C compliant.
  • Embedded ultra low power STM32L072CZ series MCUs based on ARM Cortex -M0+ core
  • 192 Kbytes of flash memory, 20 Kbytes of RAM, 20 Kbytes of EEPROM
  • 4-channel, 12bit ADC, 2 x DAC, USB 2.0 FS & 157dB maximum link budget
  • LoRa, FSK, GFSK, MSK, GMSK and OOK modulations, +14dBm or +20dBm selectable output power
  • Programmable bit rate up to 300Kbit/s, high sensitivity down to -137dBm
  • Bullet proof front end IIP3 of -12.5dBm, 89dB blocking immunity & sync word recognition
  • Low RX current of 10mA, 200nA register retention & preamble detection
  • Fully integrated synthesizer with a resolution of 61Hz, built-in bit synchronizer for clock recovery
  • 127dB+ dynamic range RSSI, SMA and U.FL RF interface connectors
  • System requirements are Windows OS (XP, 7, 8, 10), Linux or macOS and USB type-A to Micro-B cable

Applications

Wireless

Contents

The B-L072Z-LRWAN1 Discovery kit includes an ST-LINK/V2-1 embedded debug tool interface, 7 LEDs, 2 push-buttons, 50 ohm SMA RF antenna, Arduino Uno V3 connectors and USB OTG connector in Micro-B format.

Product Information

:
STMicroelectronics
:
STM32L072CZ, SX1276
:
Wireless Connectivity
:
Internet of Things (IoT)
:
Discovery Dev Board STM32L072CZ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

124 In stock

44 in stock for next day delivery (Liege stock)
80 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£39.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange