You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HG 2310LCD EU

HOT AIR GUN, 230V, EU, LCD

HG 2310LCD EU - HOT AIR GUN, 230V, EU, LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
HG 2310LCD EU
Order Code:
1712315
Technical Datasheet:
HG 2310LCD EU   Datasheet
See all Technical Docs

Alternatives for HG 2310LCD EU

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.6kW

:
230V

:
650°C

:
-

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HG 2310LCD EU form Steinel is an electronically controlled hot air gun. The heat gun controls the airflow, temperature in steps of ten for precise working and data is shown on an LCD display. The professional tool contains infinitely adjustable temperature and airflow settings, a button for selecting 4 preset programmes and a memory button. Used in applications such as working on temperature-critical materials, heat-shrinking cable sleeves, automotive bonding and welding and shaping plastics.
  • Supply voltage is 230V
  • Airflow is 150l/min to 500l/min
  • Ceramic heating element
  • Power consumption is 2300W
  • Continuously adjustable airflow
  • Weight is 0.940Kg

Applications

Industrial

No Longer Manufactured

£158.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £158.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £150.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £146.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange