Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-94-606
Order Code3391432
Also Known AsGTIN UPC EAN: 3253560946067
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-94-606
Order Code3391432
Also Known AsGTIN UPC EAN: 3253560946067
Kit Contents1x 3⁄8" Wrench, 8 x 3⁄8" Sockets: 10, 11, 12, 13, 14, 15, 17 and 19mm
Product Range-
Product Overview
- Rotating the handle turns the head at a 1 - 4 ratio
- Comfortable bi-material handle
- Top reverse switch
- Quick head ejection
- Full ISO specifications
- Sockets made from premium black chrome
Contents
3⁄8" Wrench, 8x 3⁄8" Sockets: 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 17mm and 19mm
Technical Specifications
Kit Contents
1x 3⁄8" Wrench, 8 x 3⁄8" Sockets: 10, 11, 12, 13, 14, 15, 17 and 19mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815