You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9421LJ7

ROTARY OPERATING MECH, 600VAC

SQUARE D BY SCHNEIDER ELECTRIC 9421LJ7
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9421LJ7
Order Code:
2687615
Technical Datasheet:
9421LJ7   Datasheet
See all Technical Docs

Product Range Selector (9421L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Schneider MG-NSF 250A Circuit Breaker

:
-

:
9421L Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 32 days

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£137.08 ( ex VAT  ) £164.496 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £137.08 £164.496
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £124.35 £149.220
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --